Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVK35VC4R7MD55TP | |
|---|---|
DigiKey Part Number | MVK35VC4R7MD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK35VC4R7MD55TP |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 49.372Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 49.372Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE350ARA4R7MD55G | Chemi-Con | 1 | 565-EMVE350ARA4R7MD55GCT-ND | 0,27000 € | Parametric Equivalent |
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19.172 | 1572-1462-1-ND | 0,35000 € | Direct |
| EEE-FC1V4R7R | Panasonic Industry | 4.035 | PCE4032CT-ND | 0,33000 € | Direct |
| EEE-HA1V4R7R | Panasonic Industry | 2.247 | PCE4248CT-ND | 0,27000 € | Direct |
| UUQ1V4R7MCL1GB | Nichicon | 2.802 | 493-17496-1-ND | 0,44000 € | Direct |










