Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVK35VC22RMF55TP | |
|---|---|
DigiKey Part Number | MVK35VC22RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK35VC22RMF55TP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.548Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 10.548Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE350ARA220MF55G | Chemi-Con | 6 | 565-EMVE350ARA220MF55GCT-ND | 0,56000 € | Parametric Equivalent |
| EMVY350ARA220MF55G | Chemi-Con | 2.950 | 565-EMVY350ARA220MF55GCT-ND | 0,41000 € | Parametric Equivalent |
| EMVY500ARA220MF55G | Chemi-Con | 907 | 565-EMVY500ARA220MF55GCT-ND | 0,41000 € | Parametric Equivalent |
| 226SMH035M | CORNELL DUBILIER KNOWLES | 0 | 1572-1390-2-ND | 0,09185 € | Direct |
| EEE-FC1V220P | Panasonic Industry | 3.342 | PCE4025CT-ND | 0,43000 € | Direct |










