Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

MVK25VC331MJ10TP | |
|---|---|
DigiKey Part Number | MVK25VC331MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK25VC331MJ10TP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHB250ARA331MJA0G | Chemi-Con | 1.000 | 565-EMHB250ARA331MJA0GCT-ND | 0,91000 € | Upgrade |
| EMHJ250ARA331MJA0G | Chemi-Con | 0 | 565-EMHJ250ARA331MJA0GCT-ND | 0,97000 € | Upgrade |
| EMLA250ARA331MJA0G | Chemi-Con | 987 | 565-EMLA250ARA331MJA0GCT-ND | 0,93000 € | Upgrade |
| EMLA350ARA331MJA0G | Chemi-Con | 504 | 565-EMLA350ARA331MJA0GCT-ND | 1,35000 € | Upgrade |
| EMVH250ARA331MJA0G | Chemi-Con | 0 | 565-EMVH250ARA331MJA0GCT-ND | 1,29000 € | Upgrade |





