MVK25VC101MH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 719
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.502
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 53
Unit Price: 0,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 329
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 133
Unit Price: 1,16000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 273
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 476
Unit Price: 0,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 12.067
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 729
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: 0,75000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.030
Unit Price: 1,27000 €
Datasheet
Image for MVK25VC101MH10TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVK25VC101MH10TP

DigiKey Part Number
MVK25VC101MH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVK25VC101MH10TP
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.652Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.652Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes