
EMVH250ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVH250ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVH250ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA101MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204.6 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,42890 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34788 € | 173,94 € |
| 1.000 | 0,32234 € | 322,34 € |
| 1.500 | 0,30945 € | 464,18 € |
| 2.500 | 0,29508 € | 737,70 € |
| 3.500 | 0,28664 € | 1.003,24 € |
| 5.000 | 0,27848 € | 1.392,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

