Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVK10VC33RME55TP | |
|---|---|
DigiKey Part Number | MVK10VC33RME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK10VC33RME55TP |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.055Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 12.055Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1A330R | Panasonic Industry | 2.174 | PCE4174CT-ND | 0,33000 € | Direct |
| UUQ1A330MCL1GB | Nichicon | 4.786 | 493-16094-1-ND | 0,47000 € | Direct |
| UWT1A330MCL1GB | Nichicon | 1.676 | 493-2163-1-ND | 0,32000 € | Direct |
| EDH336M010A9DAA | KEMET | 0 | EDH336M010A9DAA-ND | 0,04991 € | Upgrade |
| EDH336M010S9DAA | KEMET | 0 | EDH336M010S9DAA-ND | 0,05674 € | Upgrade |







