Similar

MVH35VE331ML17TR | |
|---|---|
DigiKey Part Number | MVH35VE331ML17TR-ND |
Manufacturer | |
Manufacturer Product Number | MVH35VE331ML17TR |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH350GRA331MLH0S | Chemi-Con | 545 | 565-EMVH350GRA331MLH0SCT-ND | 3,65000 € | Similar |


