
EMVH350GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH350GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH350GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH350GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350GRA331MLH0S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350GRA331MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,51400 € | 25,14 € |
| 50 | 2,02460 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,76514 € | 308,90 € |
| 350 | 1,65480 € | 579,18 € |
| 525 | 1,59912 € | 839,54 € |
| 875 | 1,53709 € | 1.344,95 € |
| 1.225 | 1,50063 € | 1.838,27 € |
| 1.750 | 1,46541 € | 2.564,47 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

