Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVH35VC33RMF80TP | |
|---|---|
DigiKey Part Number | MVH35VC33RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH35VC33RMF80TP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 62 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA330MF80G | Chemi-Con | 318 | 565-EMVH500ARA330MF80GCT-ND | 0,63000 € | Upgrade |
| EMVH350ARA330MF80G | Chemi-Con | 1.505 | 565-EMVH350ARA330MF80GCT-ND | 0,41000 € | Parametric Equivalent |
| EDT336M035A9HAA | KEMET | 0 | EDT336M035A9HAA-ND | 0,07776 € | Direct |
| EDT336M035S9HAA | KEMET | 16.997 | 399-20525-1-ND | 0,43000 € | Direct |
| 35THV33M6.3X8 | Rubycon | 0 | 35THV33M6.3X8-ND | 0,16362 € | Upgrade |








