
EMVH350ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMVH350ARA330MF80GCT-ND - Cut Tape (CT) 565-EMVH350ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA330MF80G |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA330MF80G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16320 € | 16,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,11751 € | 105,76 € |
| 1.800 | 0,10779 € | 194,02 € |
| 2.700 | 0,10289 € | 277,80 € |
| 4.500 | 0,09742 € | 438,39 € |
| 6.300 | 0,09420 € | 593,46 € |
| 9.000 | 0,09109 € | 819,81 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

