Upgrade
Upgrade
Upgrade

MVH35VC10RMF60TP | |
|---|---|
DigiKey Part Number | MVH35VC10RMF60TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH35VC10RMF60TP |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35THV10M6.3X6.1 | Rubycon | 0 | 35THV10M6.3X6.1-ND | 0,13318 € | Upgrade |
| 50THV10M6.3X6.1 | Rubycon | 1.000 | 1189-50THV10M6.3X6.1CT-ND | 0,51000 € | Upgrade |
| UCZ1H100MCL1GS | Nichicon | 1.578 | 493-7027-1-ND | 0,59000 € | Upgrade |




