



UCZ1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7027-2-ND - Tape & Reel (TR) 493-7027-1-ND - Cut Tape (CT) 493-7027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.8Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,25210 € | 25,21 € |
| 500 | 0,19998 € | 99,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18354 € | 183,54 € |
| 2.000 | 0,16987 € | 339,74 € |
| 3.000 | 0,16297 € | 488,91 € |
| 5.000 | 0,15527 € | 776,35 € |
| 7.000 | 0,15075 € | 1.055,25 € |
| 10.000 | 0,14638 € | 1.463,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

