Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVH25VC221MJ10TP | |
|---|---|
DigiKey Part Number | MVH25VC221MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH25VC221MJ10TP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 211 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ250ARA221MJA0G | Chemi-Con | 495 | 565-EMHJ250ARA221MJA0GCT-ND | 1,49000 € | Direct |
| EMHB350ARA221MJA0G | Chemi-Con | 559 | 565-EMHB350ARA221MJA0GCT-ND | 0,88000 € | Upgrade |
| EMHJ350ARA221MJA0G | Chemi-Con | 1.877 | 565-EMHJ350ARA221MJA0GCT-ND | 1,64000 € | Upgrade |
| EMVH350ARA221MJA0G | Chemi-Con | 794 | 565-EMVH350ARA221MJA0GCT-ND | 1,27000 € | Upgrade |
| EMVH250ARA221MJA0G | Chemi-Con | 2.917 | 565-EMVH250ARA221MJA0GCT-ND | 1,26000 € | Parametric Equivalent |







