Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVH10VC221MH10TP | |
|---|---|
DigiKey Part Number | MVH10VC221MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH10VC221MH10TP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 136 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ100ARA221MHA0G | Chemi-Con | 500 | 565-EMHJ100ARA221MHA0GCT-ND | 0,83000 € | Direct |
| EMHB160ARA221MHA0G | Chemi-Con | 874 | 565-EMHB160ARA221MHA0GCT-ND | 0,67000 € | Upgrade |
| EMHJ160ARA221MHA0G | Chemi-Con | 2.122 | 565-EMHJ160ARA221MHA0GCT-ND | 1,84000 € | Upgrade |
| EMVH250ARA221MHA0G | Chemi-Con | 0 | 565-EMVH250ARA221MHA0GCT-ND | 0,62000 € | Upgrade |
| EMVH100ARA221MHA0G | Chemi-Con | 1.000 | 565-EMVH100ARA221MHA0GCT-ND | 0,99000 € | Parametric Equivalent |









