Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVE63VC33RMH10TP | |
|---|---|
DigiKey Part Number | MVE63VC33RMH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE63VC33RMH10TP |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.027Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.027Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA330MHA0G | Chemi-Con | 759 | 565-EMZA630ARA330MHA0GCT-ND | 1,14000 € | Direct |
| EMVE630ARA330MHA0G | Chemi-Con | 693 | 565-EMVE630ARA330MHA0GCT-ND | 0,66000 € | Parametric Equivalent |
| AFK336M63F24T-F | Cornell Dubilier Knowles | 488 | 338-AFK336M63F24T-FCT-ND | 1,83000 € | Direct |
| EDH336M063A9MAA | KEMET | 0 | EDH336M063A9MAA-ND | 0,13789 € | Direct |
| EDH336M063S9MAA | KEMET | 0 | EDH336M063S9MAA-ND | 0,13942 € | Direct |









