Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MVE63VC22RMF80TP | |
|---|---|
DigiKey Part Number | MVE63VC22RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE63VC22RMF80TP |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.041Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 9.041Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA220MF80G | Chemi-Con | 1.683 | 565-EMZA630ARA220MF80GCT-ND | 0,46000 € | Upgrade |
| EMVE630ARA220MF80G | Chemi-Con | 1.151 | 565-EMVE630ARA220MF80GCT-ND | 0,56000 € | Parametric Equivalent |
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1.718 | 338-2165-1-ND | 1,32000 € | Upgrade |
| EEE-FK1J220XP | Panasonic Industry | 36.002 | PCE3821CT-ND | 0,57000 € | Upgrade |
| 865080745011 | Würth Elektronik | 1.019 | 732-865080745011CT-ND | 0,28000 € | Parametric Equivalent |






