
EMZA630ARA220MF80G | |
---|---|
DigiKey Part Number | 565-EMZA630ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMZA630ARA220MF80GCT-ND - Cut Tape (CT) 565-EMZA630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA220MF80G |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 2.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,33200 € | 3,32 € |
50 | 0,24760 € | 12,38 € |
100 | 0,22080 € | 22,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,16190 € | 145,71 € |
1.800 | 0,14941 € | 268,94 € |
2.700 | 0,14310 € | 386,37 € |
4.500 | 0,13606 € | 612,27 € |
6.300 | 0,13193 € | 831,16 € |
9.000 | 0,12793 € | 1.151,37 € |
10.800 | 0,12603 € | 1.361,12 € |
21.600 | 0,11960 € | 2.583,36 € |
22.500 | 0,11926 € | 2.683,35 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |