Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MVE63VC101MJ10TP | |
|---|---|
DigiKey Part Number | MVE63VC101MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE63VC101MJ10TP |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.989Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.989Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA101MJA0G | Chemi-Con | 6.380 | 565-EMZA630ARA101MJA0GCT-ND | 1,44000 € | Direct |
| EMVE630ARA101MJA0G | Chemi-Con | 24.109 | 565-EMVE630ARA101MJA0GCT-ND | 1,10000 € | Parametric Equivalent |
| 63SGV100M10X10.5 | Rubycon | 0 | 1189-3780-1-ND | 0,91000 € | Direct |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73.158 | 338-2146-1-ND | 1,78000 € | Direct |
| EDH107M063S9PAA | KEMET | 0 | EDH107M063S9PAA-ND | 0,21542 € | Direct |









