Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MVE6.3VC102MJ10TP | |
|---|---|
DigiKey Part Number | MVE6.3VC102MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE6.3VC102MJ10TP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 663mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 663mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA6R3ARA102MJA0G | Chemi-Con | 0 | 565-EMLA6R3ARA102MJA0GTR-ND | 0,34760 € | Upgrade |
| EMVL6R3ARA102MJA0G | Chemi-Con | 500 | 565-EMVL6R3ARA102MJA0GCT-ND | 0,98000 € | Upgrade |
| EMZA100ARA102MJA0G | Chemi-Con | 105 | 565-EMZA100ARA102MJA0GCT-ND | 1,40000 € | Upgrade |
| EMZJ100ARA102MJA0G | Chemi-Con | 500 | 565-EMZJ100ARA102MJA0GCT-ND | 1,01000 € | Upgrade |
| EMVE100ARA102MJA0G | Chemi-Con | 1.102 | 565-EMVE100ARA102MJA0GCT-ND | 0,67000 € | Parametric Equivalent |








