MVE50VC22RMF60TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,14201 €
Datasheet

Upgrade


Rubycon
In Stock: 1.389
Unit Price: 0,46000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.878
Unit Price: 1,01000 €
Datasheet

Upgrade


KEMET
In Stock: 21.501
Unit Price: 0,36000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.290
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 49.683
Unit Price: 0,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 29.900
Unit Price: 0,36000 €
Datasheet

Upgrade


Nichicon
In Stock: 7.671
Unit Price: 0,39000 €
Datasheet
Image for MVE50VC22RMF60TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE50VC22RMF60TP

DigiKey Part Number
MVE50VC22RMF60TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE50VC22RMF60TP
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.041Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
9.041Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes