Parametric Equivalent

MVE35VC471MK14TR | |
|---|---|
DigiKey Part Number | MVE35VC471MK14TR-ND |
Manufacturer | |
Manufacturer Product Number | MVE35VC471MK14TR |
Description | CAP ALUM 470UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 776mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 776mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE350ARA471MKE0S | Chemi-Con | 40 | 565-2238-1-ND | 2,19000 € | Parametric Equivalent |


