MVE25VC47RMF55TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 27.486
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.712
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,16820 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 30.737
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06388 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06740 €
Datasheet

Upgrade


KEMET
In Stock: 21.703
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07303 €
Datasheet

Upgrade


KEMET
In Stock: 27.990
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 10.965
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 43.136
Unit Price: 0,48000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07490 €
Datasheet

Similar


Panasonic Industry
In Stock: 28.588
Unit Price: 0,39000 €
Datasheet
Image for MVE25VC47RMF55TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE25VC47RMF55TP

DigiKey Part Number
MVE25VC47RMF55TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE25VC47RMF55TP
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.643Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.643Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes