MVE16VC681MJ10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 982
Unit Price: 1,46000 €
Datasheet

Direct


Chemi-Con
In Stock: 988
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 972
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 455
Unit Price: 1,03000 €
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: 1,00000 €
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: 1,35000 €
Datasheet

Direct


Rubycon
In Stock: 50.442
Unit Price: 0,79000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.295
Unit Price: 2,00000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.759
Unit Price: 0,86000 €
Datasheet

Direct


KEMET
In Stock: 6.506
Unit Price: 1,17000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,24584 €
Datasheet

Upgrade


Rubycon
In Stock: 1.377
Unit Price: 0,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 70
Unit Price: 1,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.920
Unit Price: 1,41000 €
Datasheet
Image for MVE16VC681MJ10TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE16VC681MJ10TP

DigiKey Part Number
MVE16VC681MJ10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE16VC681MJ10TP
Description
CAP ALUM 680UF 20% 16V SMD
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 683mOhm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
683mOhm @ 120Hz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA160ARA681MJA0GChemi-Con982565-EMZA160ARA681MJA0GCT-ND1,46000 €Direct
EMZJ160ARA681MJA0GChemi-Con988565-EMZJ160ARA681MJA0GCT-ND0,83000 €Direct
EMVE160ARA681MJA0GChemi-Con972565-EMVE160ARA681MJA0GCT-ND0,86000 €Parametric Equivalent
EMVY160ARA681MJA0GChemi-Con455565-EMVY160ARA681MJA0GCT-ND1,03000 €Parametric Equivalent
16JZV680M10X10.5Rubycon5001189-16JZV680M10X10.5CT-ND1,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes