Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVE16VC22RME55TP | |
|---|---|
DigiKey Part Number | MVE16VC22RME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE16VC22RME55TP |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.068Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 15.068Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY160ARA220ME55G | Chemi-Con | 64 | 565-EMVY160ARA220ME55GCT-ND | 0,32000 € | Parametric Equivalent |
| 226SMH016M | CORNELL DUBILIER KNOWLES | 0 | 1572-1389-2-ND | 0,06738 € | Direct |
| AVEZ226M16C12T-F | Cornell Dubilier Knowles | 9.790 | 338-AVEZ226M16C12T-FCT-ND | 0,61000 € | Direct |
| EEE-FC1C220R | Panasonic Industry | 8.091 | PCE3997CT-ND | 0,38000 € | Direct |
| EEE-HA1C220R | Panasonic Industry | 10.794 | PCE4181CT-ND | 0,33000 € | Direct |











