Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVE16VC101MF55TP | |
|---|---|
DigiKey Part Number | MVE16VC101MF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE16VC101MF55TP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.31Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.31Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE160ARA101MF55G | Chemi-Con | 11.131 | 565-EMVE160ARA101MF55GCT-ND | 0,37000 € | Parametric Equivalent |
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | 0,52000 € | Parametric Equivalent |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 0,49000 € | Direct |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | 0,81000 € | Direct |
| AVES107M16D16T-F | Cornell Dubilier Knowles | 7.730 | 338-AVES107M16D16T-FCT-ND | 0,68000 € | Direct |











