MVE10VC33RME55TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.174
Unit Price: 0,34000 €
Datasheet

Direct


Nichicon
In Stock: 4.756
Unit Price: 0,47000 €
Datasheet

Direct


Nichicon
In Stock: 2.676
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05053 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05745 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05482 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05852 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.722
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.047
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07215 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06280 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05852 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06114 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05278 €
Datasheet
Image for MVE10VC33RME55TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE10VC33RME55TP

DigiKey Part Number
MVE10VC33RME55TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE10VC33RME55TP
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.055Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
12.055Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes