MVE100VC101MK14TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 689
Unit Price: 2,28000 €
Datasheet
Image for MVE100VC101MK14TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE100VC101MK14TR

DigiKey Part Number
MVE100VC101MK14TR-ND
Manufacturer
Manufacturer Product Number
MVE100VC101MK14TR
Description
CAP ALUM 100UF 20% 100V SMD
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.658Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes