
EMVE101ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2280-2-ND - Tape & Reel (TR) 565-2280-1-ND - Cut Tape (CT) 565-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA101MKE0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA101MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49400 € | 14,94 € |
| 50 | 1,17860 € | 58,93 € |
| 100 | 1,07910 € | 107,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97276 € | 243,19 € |
| 500 | 0,90794 € | 453,97 € |
| 750 | 0,87521 € | 656,41 € |
| 1.250 | 0,83874 € | 1.048,42 € |
| 1.750 | 0,81732 € | 1.430,31 € |
| 2.500 | 0,79662 € | 1.991,55 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

