Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA63VC33RMH10TP | |
|---|---|
DigiKey Part Number | MVA63VC33RMH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA63VC33RMH10TP |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.027Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.027Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE630ARA330MHA0G | Chemi-Con | 691 | 565-EMVE630ARA330MHA0GCT-ND | 0,67000 € | Upgrade |
| EMZA630ARA330MHA0G | Chemi-Con | 649 | 565-EMZA630ARA330MHA0GCT-ND | 1,15000 € | Upgrade |
| 63SEV33M8X10.5 | Rubycon | 2.260 | 1189-3508-1-ND | 0,67000 € | Direct |
| EDK336M063A9MAA | KEMET | 0 | EDK336M063A9MAA-ND | 0,13042 € | Direct |
| EDK336M063S9MAA | KEMET | 0 | EDK336M063S9MAA-ND | 0,14053 € | Direct |









