MVA6.3VC102MJ10TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,26668 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.125
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.000
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 105
Unit Price: 0,87000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 0,80000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19551 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.177
Unit Price: 0,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: 1,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: 1,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.540
Unit Price: 0,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,80000 €
Datasheet
Image for MVA6.3VC102MJ10TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVA6.3VC102MJ10TP

DigiKey Part Number
MVA6.3VC102MJ10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVA6.3VC102MJ10TP
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 580mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
580mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes