Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

MVA50VC3R3MD55TP | |
|---|---|
DigiKey Part Number | MVA50VC3R3MD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA50VC3R3MD55TP |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.273Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 60.273Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS335M50B12T-F | Cornell Dubilier Knowles | 1.996 | 338-AVS335M50B12T-FCT-ND | 0,54000 € | Direct |
| EDK335M050A9BAA | KEMET | 0 | EDK335M050A9BAA-ND | 0,04006 € | Direct |
| EEE-1HA3R3SR | Panasonic Industry | 8.864 | PCE3926CT-ND | 0,26000 € | Direct |
| UWJ1H3R3MCL1GB | Nichicon | 2.677 | 493-9799-1-ND | 0,25000 € | Direct |
| EDH335M050A9BAA | KEMET | 0 | EDH335M050A9BAA-ND | 0,05229 € | Upgrade |







