Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA16VC151MF80TP | |
|---|---|
DigiKey Part Number | MVA16VC151MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA16VC151MF80TP |
Description | CAP ALUM 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.873Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.873Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA151MF80G | Chemi-Con | 1.690 | 565-EMLA160ARA151MF80GCT-ND | 0,44000 € | Upgrade |
| AFK157M16X16T-F | Cornell Dubilier Knowles | 0 | 338-2151-2-ND | 0,40634 € | Upgrade |
| EEE-FK1C151XP | Panasonic Industry | 24.121 | PCE3784CT-ND | 0,59000 € | Upgrade |
| EEE-FKE151XSP | Panasonic Industry | 1.637 | P18955CT-ND | 0,69000 € | Upgrade |
| EEV157M016A9HAA | KEMET | 0 | EEV157M016A9HAA-ND | 0,09065 € | Upgrade |








