Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA10VC22RMD55TP | |
|---|---|
DigiKey Part Number | MVA10VC22RMD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA10VC22RMD55TP |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22.602Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 22.602Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK226M010A9BAA | KEMET | 0 | EDK226M010A9BAA-ND | 0,04871 € | Direct |
| EDK226M010S9BAA | KEMET | 0 | EDK226M010S9BAA-ND | 0,04672 € | Direct |
| UWR1A220MCL1GB | Nichicon | 5.666 | 493-17498-1-ND | 0,25000 € | Direct |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1.800 | 338-AVS226M16B12T-FCT-ND | 0,54000 € | Upgrade |
| EDH226M010A9BAA | KEMET | 0 | EDH226M010A9BAA-ND | 0,04397 € | Upgrade |







