Direct
Similar
Similar

LXZ50VB331M10X25LL | |
|---|---|
DigiKey Part Number | LXZ50VB331M10X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ50VB331M10X25LL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL331MJ25S | Chemi-Con | 28 | 565-2020-ND | 1,11000 € | Direct |
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 1,34000 € | Similar |
| UPW1H331MPD | Nichicon | 1.227 | 493-1908-ND | 0,82000 € | Similar |




