LXZ50VB182M18X30LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 495
Unit Price: 3,09000 €
Datasheet

Similar


Nichicon
In Stock: 387
Unit Price: 2,35000 €
Datasheet
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ50VB182M18X30LL

DigiKey Part Number
LXZ50VB182M18X30LL-ND
Manufacturer
Manufacturer Product Number
LXZ50VB182M18X30LL
Description
CAP ALUM 1800UF 20% 50V RADIAL
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 100 kHz
Part Status
Obsolete
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.181" (30.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ500ELL182MM30SChemi-Con495565-ELXZ500ELL182MM30S-ND3,09000 €Similar
UPW1H182MHDNichicon387493-1922-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes