Direct
Similar

LXZ35VB56RM6X11LL | |
|---|---|
DigiKey Part Number | LXZ35VB56RM6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ35VB56RM6X11LL |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 116 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V560MED | Nichicon | 1.433 | 493-17064-ND | 0,32000 € | Direct |
| UPW1V560MED | Nichicon | 6 | 493-1859-ND | 0,33000 € | Similar |



