Direct
Similar

LXZ35VB122M16X20LL | |
|---|---|
DigiKey Part Number | LXZ35VB122M16X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ35VB122M16X20LL |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.326 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Obsolete | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL122ML20S | Chemi-Con | 13 | 565-1991-ND | 2,53000 € | Direct |
| ELXY350ELL122ML25S | Chemi-Con | 188 | 565-ELXY350ELL122ML25S-ND | 2,06000 € | Similar |



