LXZ25VB821M10X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.339
Unit Price: 1,34000 €
Datasheet

Similar


Chemi-Con
In Stock: 423
Unit Price: 1,34000 €
Datasheet
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ25VB821M10X25LL

DigiKey Part Number
LXZ25VB821M10X25LL-ND
Manufacturer
Manufacturer Product Number
LXZ25VB821M10X25LL
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
864 mA @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes