Direct
Similar
Similar

LXZ25VB182M12X30LL | |
|---|---|
DigiKey Part Number | LXZ25VB182M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ25VB182M12X30LL |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.386 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL182MK30S | Chemi-Con | 1.682 | 565-ELXZ250ELL182MK30S-ND | 1,74000 € | Direct |
| ELXY250ELL182MK35S | Chemi-Con | 853 | 565-ELXY250ELL182MK35S-ND | 1,79000 € | Similar |
| UPW1E182MHD | Nichicon | 609 | 493-1835-ND | 1,44000 € | Similar |




