Similar
Direct
Similar

LXZ10VB101M5X11LL | |
|---|---|
DigiKey Part Number | LXZ10VB101M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ10VB101M5X11LL |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL101MEB5D | Chemi-Con | 1.024 | 565-1899-ND | 0,26000 € | Similar |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | 0,00000 € | Direct |
| 860020272005 | Würth Elektronik | 2.082 | 732-8907-1-ND | 0,10000 € | Similar |




