Direct

LXY63VB68RM8X15LL | |
|---|---|
DigiKey Part Number | LXY63VB68RM8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY63VB68RM8X15LL |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J680MPD | Nichicon | 4.064 | 493-1935-ND | 0,50000 € | Direct |


