Similar
Similar
Parametric Equivalent
Parametric Equivalent

LXY63VB391M12X30LL | |
|---|---|
DigiKey Part Number | LXY63VB391M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY63VB391M12X30LL |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Part Status Obsolete | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL391MK30S | Chemi-Con | 0 | 565-1866-ND | 0,50089 € | Similar |
| UPW1J391MHD | Nichicon | 515 | 493-1946-ND | 1,15000 € | Similar |
| RXW391M1JBK-1325S | Surge | 0 | 4403-RXW391M1JBK-1325S-ND | 0,26070 € | Parametric Equivalent |
| RZW391M1JBK-1325S | Surge | 0 | 4403-RZW391M1JBK-1325S-ND | 0,30602 € | Parametric Equivalent |





