



UPW1J391MHD | |
|---|---|
DigiKey Part Number | 493-1946-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J391MHD |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J391MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Not For New Designs | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J391MHD6 | Nichicon | 3.818 | 493-1947-ND | 1,25000 € | Similar |
| EEU-FC1J391 | Panasonic Industry | 1.736 | P11274-ND | 1,43000 € | Direct |
| ELXZ630ELL391MK25S | Chemi-Con | 730 | 565-2044-ND | 1,70000 € | Direct |
| EEU-FC1J391B | Panasonic Industry | 2.429 | 10-EEU-FC1J391BCT-ND | 1,45000 € | Similar |
| EEU-FC1J391S | Panasonic Industry | 4.008 | P10350-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,56560 € | 28,28 € |
| 100 | 0,51120 € | 51,12 € |
| 800 | 0,39703 € | 317,62 € |
| 1.600 | 0,37101 € | 593,62 € |
| 3.200 | 0,34940 € | 1.118,08 € |
| 5.600 | 0,33466 € | 1.874,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

