Similar
Similar

LXY63VB33RM6X15LL | |
|---|---|
DigiKey Part Number | LXY63VB33RM6X15LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY63VB33RM6X15LL |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 233 mA @ 100 kHz |
Part Status Obsolete | Impedance 610 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL330MF15D | Chemi-Con | 1.475 | 565-ELXY630ELL330MF15D-ND | 0,42000 € | Similar |
| SEK330M063ST | Cornell Dubilier Knowles | 19 | 338-1714-ND | 0,55000 € | Similar |



