Similar
Upgrade

LXY50VB331M12X20LL | |
|---|---|
DigiKey Part Number | LXY50VB331M12X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB331M12X20LL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Obsolete | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL331MK20S | Chemi-Con | 0 | 565-1842-ND | 1,31000 € | Similar |
| UPW1J331MHD | Nichicon | 1.638 | 493-1945-ND | 0,99000 € | Upgrade |



