Similar
Upgrade
Similar

LXY50VB181M10X20LL | |
|---|---|
DigiKey Part Number | LXY50VB181M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB181M10X20LL |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 378 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Obsolete | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL181MJ20S | Chemi-Con | 3.939 | 565-1839-ND | 0,98000 € | Similar |
| UPW1J181MPD | Nichicon | 609 | 493-1941-ND | 0,83000 € | Upgrade |
| UPW1H181MPD6 | Nichicon | 1.724 | 493-1904-ND | 0,59000 € | Similar |




