Direct
Similar

LXY50VB121M8X20LL | |
|---|---|
DigiKey Part Number | LXY50VB121M8X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB121M8X20LL |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 244 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Part Status Obsolete | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 127KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1676-ND | 0,65000 € | Direct |
| UPW1H121MPD | Nichicon | 1.798 | 493-1900-ND | 0,48000 € | Similar |



