Similar
Direct

LXY35VB122M16X25LL | |
|---|---|
DigiKey Part Number | LXY35VB122M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB122M16X25LL |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.242 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Obsolete | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL122ML25S | Chemi-Con | 188 | 565-ELXY350ELL122ML25S-ND | 2,06000 € | Similar |
| UPW1V122MHD6 | Nichicon | 15.272 | 493-1874-ND | 1,65000 € | Direct |



