Similar
Direct
Parametric Equivalent
Parametric Equivalent

LXY35VB102M12X30LL | |
|---|---|
DigiKey Part Number | LXY35VB102M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB102M12X30LL |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL102MK30S | Chemi-Con | 1.123 | 565-1823-ND | 1,72000 € | Similar |
| UPW1V102MHD | Nichicon | 9.576 | 493-1872-ND | 1,34000 € | Direct |
| RXW102M1VBK-1325S | Surge | 102 | 4403-RXW102M1VBK-1325S-ND | 0,81000 € | Parametric Equivalent |
| UPW1V102MHD1TO | Nichicon | 6.471 | 493-12168-1-ND | 1,29000 € | Parametric Equivalent |





