Direct
Upgrade
Similar

LXY25VB221M8X15LL | |
|---|---|
DigiKey Part Number | LXY25VB221M8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY25VB221M8X15LL |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Obsolete | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227KXM025M | CORNELL DUBILIER KNOWLES | 869 | 1572-1707-ND | 0,48000 € | Direct |
| UPW1V221MPD6 | Nichicon | 1.447 | 493-1864-ND | 0,45000 € | Upgrade |
| UPW1E221MPD | Nichicon | 14.108 | 493-1823-ND | 0,44000 € | Similar |




